395-088-525-212

Heilind Number:EDA395-088-525-212
Manufacturer:EDAC
Manufacturer Number:395-088-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-525-212

Detailed Description

Introducing our high-performance 395-088-525-212 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 88 copper alloy contacts, each spaced precisely at .1 inches and .2 inches for easy assembly, this connector offers efficient signal transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in the 395-088-525-212 for your connectivity needs, where quality meets performance seamlessly.