| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-088-540-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-088-540-201 |
395-088-540-201
| Heilind Number: | EDA395-088-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-088-540-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With 88 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in a sleek black finish. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your electronic projects with this essential connector.

