395-088-540-512

Heilind Number:EDA395-088-540-512
Manufacturer:EDAC
Manufacturer Number:395-088-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-540-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for ensuring secure and stable connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, it guarantees both reliability and longevity. Its 88 positions, organized in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer ample room for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, trusted by professionals for its quality and performance.