395-088-540-802

Heilind Number:EDA395-088-540-802
Manufacturer:EDAC
Manufacturer Number:395-088-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-540-802

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of 88 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable power delivery at an amperage of 3A. Perfect for a wide range of applications, it guarantees stable performance in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to streamline your PCB connections with ease and precision. Upgrade your setup with this essential component for efficient and secure data transmission.