395-088-540-808

Heilind Number:EDA395-088-540-808
Manufacturer:EDAC
Manufacturer Number:395-088-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inches, ensuring reliable and efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a tech enthusiast, this component is essential for maintaining the functionality of your devices. Upgrade your connectivity solutions with this versatile and dependable connector.