395-088-541-512

Heilind Number:EDA395-088-541-512
Manufacturer:EDAC
Manufacturer Number:395-088-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-541-512

Detailed Description

Enhance connectivity with our Black Board To Board PCB Connector, designed for seamless integration in electronic devices. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts offer reliable performance. With two rows and 88 positions, it provides ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation offers flexibility in positioning. Operating efficiently in a wide temperature range (-40 to 105 °C), this connector is ideal for various applications in the electronics industry. Trust in its quality and precision to meet your connectivity needs.