395-088-541-804

Heilind Number:EDA395-088-541-804
Manufacturer:EDAC
Manufacturer Number:395-088-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 88 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mating. Suitable for a wide range of applications, this connector is a must-have component for your PCB assembly projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance under varying conditions. Upgrade your connectivity solutions with this essential connector.