395-088-541-808

Heilind Number:EDA395-088-541-808
Manufacturer:EDAC
Manufacturer Number:395-088-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-541-808

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, designed for maximum performance and reliability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With two rows of copper alloy contacts and a pitch of .1 inches, this connector provides efficient power transmission with a total of 88 positions available. The straight mount orientation and compact design make it easy to install and optimize space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments and industries. Trust in this essential component for secure and stable connections in your electronic devices.