395-088-542-888

Heilind Number:EDA395-088-542-888
Manufacturer:EDAC
Manufacturer Number:395-088-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-542-888

Detailed Description

Enhance your PCB connections with our Board to Board Black Card Edge Connector, featuring 88 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity in a compact design. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this straight mount orientation connector for robust and secure PCB connections. Elevate your projects with our premium quality connector.