395-088-555-201

Heilind Number:EDA395-088-555-201
Manufacturer:EDAC
Manufacturer Number:395-088-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-555-201

Detailed Description

Enhance connectivity in your electronic devices with this 88-position Board To Board PCB Connector. Designed for optimized performance, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable signal transmission. With a compact .1-inch pitch and convenient .2-inch row spacing, it offers seamless integration on your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stable functionality in various environments. Upgrade your system with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.