395-088-555-212

Heilind Number:EDA395-088-555-212
Manufacturer:EDAC
Manufacturer Number:395-088-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-555-212

Detailed Description

Enhance connectivity in your electronic projects with our dual-row black Board To Board PCB Connector. Designed for optimal performance, this component features 88 positions with a .1-inch pitch, ideal for secure and efficient data transfer. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing ensure easy installation and durability, even in challenging environments. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector guarantees reliable conductivity. Perfect for a variety of applications, from industrial machinery to consumer electronics, it's a versatile solution for your connectivity needs. Upgrade your projects with seamless integration using this high-quality connector.