395-088-555-278

Heilind Number:EDA395-088-555-278
Manufacturer:EDAC
Manufacturer Number:395-088-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-555-278

Detailed Description

Enhance connectivity with our premium Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The copper alloy contact material guarantees reliable power transmission, while the dual-row design with 88 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a perfect choice for professionals and enthusiasts alike. Elevate your PCB connectivity with this high-performance component.