395-088-555-802

Heilind Number:EDA395-088-555-802
Manufacturer:EDAC
Manufacturer Number:395-088-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-555-802

Detailed Description

Enhance your connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 88 positions spread across 2 rows with a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, it's versatile for various applications. Upgrade your PCB setup with this essential component for optimal functionality.