395-088-556-202

Heilind Number:EDA395-088-556-202
Manufacturer:EDAC
Manufacturer Number:395-088-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-202

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for optimum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 88 positions and dual rows spaced at .1 inch, it offers ample connectivity options for your projects. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.