395-088-556-203

Heilind Number:EDA395-088-556-203
Manufacturer:EDAC
Manufacturer Number:395-088-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 88 positions in a double-row configuration, ensuring reliable contact and signal transmission. The straight mount orientation facilitates easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Each contact is made of robust Copper Alloy, providing excellent conductivity and durability. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, making it ideal for various electronic applications. Upgrade your connectivity solution with this black connector, combining performance and versatility in one compact package.