395-088-556-512

Heilind Number:EDA395-088-556-512
Manufacturer:EDAC
Manufacturer Number:395-088-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Featuring 88 positions with a pitch of .1 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments, making it an essential component for your electronic projects. Exceed performance expectations with this high-quality connector.