395-088-556-588

Heilind Number:EDA395-088-556-588
Manufacturer:EDAC
Manufacturer Number:395-088-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-588

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 88 positions with a dual-row layout, ensuring secure and reliable connections. The black UL 94V-0 thermoplastic polyester housing offers durability and protection, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.