395-088-556-802

Heilind Number:EDA395-088-556-802
Manufacturer:EDAC
Manufacturer Number:395-088-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-802

Detailed Description

Enhance your PCB connections with this robust and efficient Board-to-Board Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 88 copper alloy contacts, it ensures reliable power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.