395-088-556-807

Heilind Number:EDA395-088-556-807
Manufacturer:EDAC
Manufacturer Number:395-088-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-556-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power transfer. Featuring two rows and 88 positions with a pitch of .1 inches, it offers seamless integration on your circuit board. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity with this essential component.