395-088-558-503

Heilind Number:EDA395-088-558-503
Manufacturer:EDAC
Manufacturer Number:395-088-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-558-503

Detailed Description

Enhance connectivity in your electronic circuits with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers efficient power transmission and signal integrity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 88 positions and a right-angle mount orientation, it provides ample connectivity options while optimizing space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB design with this essential component for enhanced functionality and performance.