395-088-558-807

Heilind Number:EDA395-088-558-807
Manufacturer:EDAC
Manufacturer Number:395-088-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both visual appeal and reliability. The copper alloy contacts ensure efficient power transmission, with a 3A amperage rating catering to various electronic applications. With two rows of 88 positions each, this connector facilitates extensive connections within your circuit. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for seamless data and power transmission in your PCB assemblies.