395-088-558-808

Heilind Number:EDA395-088-558-808
Manufacturer:EDAC
Manufacturer Number:395-088-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal protection and longevity. With two rows of 88 copper alloy contacts, it offers seamless data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.