395-088-558-858

Heilind Number:EDA395-088-558-858
Manufacturer:EDAC
Manufacturer Number:395-088-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and secure connections. With a dual-row design and a total of 88 positions, it offers ample space for intricate circuitry. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your equipment with this essential component for seamless and robust interboard connections.