395-088-559-808

Heilind Number:EDA395-088-559-808
Manufacturer:EDAC
Manufacturer Number:395-088-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 88 positions each, it offers ample space for seamless data transmission. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. The .1-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and telecommunications. Elevate your connection game with this top-of-the-line component.