395-088-559-858

Heilind Number:EDA395-088-559-858
Manufacturer:EDAC
Manufacturer Number:395-088-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-559-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 88 copper alloy contact positions, it offers ample room for efficient data transmission. The right angle mount orientation and a pitch of .1 inch provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications in the electronics industry, this connector is a must-have for optimal signal transfer on PCBs. Elevate your connectivity solutions with this top-of-the-line component.