395-088-560-201

Heilind Number:EDA395-088-560-201
Manufacturer:EDAC
Manufacturer Number:395-088-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-560-201

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic devices. With a compact form factor and a straight mount orientation, it ensures efficient space utilization on the board. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in performance. Featuring two rows with a pitch of .1 inches and a total of 88 positions, it offers ample connectivity options for your applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device assembly with this essential connector for optimal functionality.