395-088-560-212

Heilind Number:EDA395-088-560-212
Manufacturer:EDAC
Manufacturer Number:395-088-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features 88 positions arranged in two rows, allowing for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Its straight mount orientation and black color add versatility to your design, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your electronic assemblies with this essential component, ideal for a range of applications in various industries. Trust in its quality and functionality to streamline your connectivity needs.