395-088-560-507

Heilind Number:EDA395-088-560-507
Manufacturer:EDAC
Manufacturer Number:395-088-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-088-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-088-560-507

Detailed Description

Enhance your electronic connections with our black board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in diverse environments. With two rows, 88 positions, and a pitch of .1 inches, it offers ample connectivity for your PCB projects. The copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast or professional. Elevate your PCB assembly with this high-quality and dependable connector.