395-090-520-201

Heilind Number:EDA395-090-520-201
Manufacturer:EDAC
Manufacturer Number:395-090-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-520-201

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring two rows with a total of 90 positions and a .1-inch pitch, it facilitates seamless data transfer within your circuitry. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance connector.