395-090-520-812

Heilind Number:EDA395-090-520-812
Manufacturer:EDAC
Manufacturer Number:395-090-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a total of 90 positions, ensuring efficient data transfer. Crafted with precise engineering, the connector boasts UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for various applications in the electronics industry, this connector is a crucial component for optimizing connectivity and performance.