395-090-521-201

Heilind Number:EDA395-090-521-201
Manufacturer:EDAC
Manufacturer Number:395-090-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-201

Detailed Description

Enhance your PCB connectivity with this ultra-efficient Board To Board Card Edge Connector. Meticulously designed for optimal performance, its two rows of 90 positions offer seamless integration for your electronic components. Crafted with precision, the connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The contact material, Copper Alloy, guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.