395-090-521-204

Heilind Number:EDA395-090-521-204
Manufacturer:EDAC
Manufacturer Number:395-090-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-204

Detailed Description

Enhance your PCB connectivity with this 90-position Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performing Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliability in diverse environments. Its straight mount orientation and dual rows provide versatility in various PCB configurations, making it an essential component for your electronic projects.