395-090-521-288

Heilind Number:EDA395-090-521-288
Manufacturer:EDAC
Manufacturer Number:395-090-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 90 positions in 2 rows, allowing for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector for seamless integration into your electronic assemblies. Elevate your connectivity with this essential component.