395-090-521-504

Heilind Number:EDA395-090-521-504
Manufacturer:EDAC
Manufacturer Number:395-090-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring 90 positions with two rows for seamless connectivity, this connector ensures efficient data transfer. The copper alloy contact material guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure fit for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this black-colored connector and experience seamless connectivity like never before.