395-090-521-512

Heilind Number:EDA395-090-521-512
Manufacturer:EDAC
Manufacturer Number:395-090-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 90 copper alloy contacts in a .1-inch pitch, it provides efficient power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality for seamless data transfer and signal integrity.