395-090-521-803

Heilind Number:EDA395-090-521-803
Manufacturer:EDAC
Manufacturer Number:395-090-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 90 positions, it offers ample connectivity for your PCB projects. The contact material, copper alloy, guarantees efficient signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.