395-090-521-808

Heilind Number:EDA395-090-521-808
Manufacturer:EDAC
Manufacturer Number:395-090-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-521-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, this connector features 90 positions spread across two rows, ensuring seamless data transmission. The straight mount orientation and a pitch of .1 inch offer effortless integration onto circuit boards. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting reliability. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Elevate your PCB assembly with this essential component, perfect for a variety of applications in the technology sector.