395-090-523-508

Heilind Number:EDA395-090-523-508
Manufacturer:EDAC
Manufacturer Number:395-090-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-523-508

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. The copper alloy contact material guarantees efficient power transfer, while the 90 positions and 2 rows offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your devices with this essential component for smooth and uninterrupted connectivity.