395-090-523-808

Heilind Number:EDA395-090-523-808
Manufacturer:EDAC
Manufacturer Number:395-090-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-523-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Designed for seamless integration, it features 90 positions with a pitch of .1 inches, ensuring precise and secure connections. The UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee durability and reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component.