395-090-523-812

Heilind Number:EDA395-090-523-812
Manufacturer:EDAC
Manufacturer Number:395-090-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a dual-row setup with 90 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environmental conditions, while the copper alloy contacts guarantee efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity with minimal interference. Its straight mount orientation allows for easy installation on PCBs, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding electronic systems. Upgrade your connectivity with this essential component.