395-090-524-288

Heilind Number:EDA395-090-524-288
Manufacturer:EDAC
Manufacturer Number:395-090-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-524-288

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a pitch of .1 inches, it offers seamless connectivity, while the copper alloy contact material guarantees efficient power transmission. Boasting 90 positions and a straight mount orientation, it's perfect for a wide range of electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project. Upgrade your PCB setup with this essential component.