395-090-525-512

Heilind Number:EDA395-090-525-512
Manufacturer:EDAC
Manufacturer Number:395-090-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-525-512

Detailed Description

Introducing our cutting-edge 395-090-525-512 Board To Board PCB Connector, a sleek and reliable solution for seamless electronic connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 90 copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver seamless connectivity in your electronic projects.