395-090-541-202

Heilind Number:EDA395-090-541-202
Manufacturer:EDAC
Manufacturer Number:395-090-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Expertly crafted with a black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, offering optimal space efficiency on your PCB. With 90 positions and a straight mount orientation, it provides ample room for multiple connections while facilitating a secure and stable fit. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its performance and precision for seamless board-to-board connections in your projects.