395-090-541-504

Heilind Number:EDA395-090-541-504
Manufacturer:EDAC
Manufacturer Number:395-090-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-541-504

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Card Edge Connector. With a 3A amperage capacity and constructed from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers seamless integration on your PCBs. The 90 positions ensure ample room for connections, while the straight mount orientation allows for easy installation. Operating flawlessly between -40 and 105°C, this connector is a dependable solution for your connectivity needs. Elevate the functionality of your devices with this essential component.