395-090-541-512

Heilind Number:EDA395-090-541-512
Manufacturer:EDAC
Manufacturer Number:395-090-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-541-512

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 90 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.