395-090-541-802

Heilind Number:EDA395-090-541-802
Manufacturer:EDAC
Manufacturer Number:395-090-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 90 positions in a straight orientation, ideal for efficient board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure placement on your PCB. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Whether for industrial or commercial applications, this black connector is a versatile solution for your connectivity needs.