395-090-541-808

Heilind Number:EDA395-090-541-808
Manufacturer:EDAC
Manufacturer Number:395-090-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-541-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting 90 positions for seamless integration. Crafted with precision, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inches, achieving precise board-to-board connections is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for durability and longevity. Elevate your electronics assembly with this essential component.