395-090-544-201

Heilind Number:EDA395-090-544-201
Manufacturer:EDAC
Manufacturer Number:395-090-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-544-201

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows and a total of 90 copper alloy contact positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Engineered for efficiency, it boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your electronics assembly with this essential component.