395-090-544-512

Heilind Number:EDA395-090-544-512
Manufacturer:EDAC
Manufacturer Number:395-090-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-544-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 90 positions across 2 rows, with a pitch of .1 inches for precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and row spacing of .2 inches make installation a breeze, perfect for a wide range of applications. Upgrade your setup today with this essential component.