395-090-555-502

Heilind Number:EDA395-090-555-502
Manufacturer:EDAC
Manufacturer Number:395-090-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-090-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-090-555-502

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring both reliability and visual appeal. With a straight mount orientation and a pitch of .1 inches, it facilitates easy installation on your PCB. The copper alloy contacts, with a gold flash finish, guarantee optimal conductivity and long-lasting performance. Boasting 90 positions spread across 2 rows, it offers ample connectivity options for your devices. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component and experience seamless data transfer like never before.